

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket, straight
automotive
AMP-Superseal 1.5mm Series
6 mm
6
6
Rectangular
14 A
14 A
1 pc(s)
(L x W x H) 32.2 x 36.8 x 36.8 mm
Black
36.8 mm
32.2 mm
36.8 mm
No
IP67
282090-1
282090-1
Bush case
24 V DC
Polyamide
1
-
Polyamide
Yes
+125 °C
-40 °C
Socket housing cable
Datasheet 747906 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 6 Contact spacing: 6 mm 282090-1 1
Datasheet 747906 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 6 Contact spacing: 6 mm 282090-1 1
User & Safety Instructions 747906 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 6 Contact spacing: 6 mm 282090-1 1