
Number
Highlights & Details
Socket housing HE 13/14
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU HE13/14
- CS
2.54 mm
- Pins per row
6
- Total number of pins
6
- Width
15.24 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.08 x 15.24 x 15 mm
- Connection
Crimp
- Case material
PBT
- Manufacturer part #
281838-6
- Factory colour
Blue
- Industrial packaging
No
- Insulation material
PBT
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
500 V
- Height
15 mm
- Length
5.08 mm
- RoHS-compliant
Yes
- Type
AMPMODU
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1173346 TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 6 Contact spacing: 2.54 mm 281838-6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1173346 TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 6 Contact spacing: 2.54 mm 281838-6 1 pc(s)
Information
Information 1173346 TE Connectivity Socket housing cable AMPMODU HE13/14 Total number of pins 6 Contact spacing: 2.54 mm 281838-6 1 pc(s)




