
Number
Highlights & Details
MOD II socket housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD II
- CS
2.54 mm
- Pins per row
2
- Total number of pins
2
- Width
13.7 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 4.8 x 13.7 x 7.1 mm
- Connection
Crimp
- Case material
Thermoplastic UL94V-1
- Manufacturer part #
280358
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-1
- Connector contact surface
Tin plated
- Height
7.1 mm
- Length
4.8 mm
- RoHS-compliant
Yes
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1078828 TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280358 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1078828 TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280358 1 pc(s)
Information
Information 1078828 TE Connectivity Socket housing cable AMPMODU MOD II Total number of pins 2 Contact spacing: 2.54 mm 280358 1 pc(s)






