
Number
Highlights & Details
MOD IV socket housing without locking
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD IV
- CS
2.54 mm
- Pins per row
4
- Total number of pins
4
- Width
14.2 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 2.94 x 14.2 x 10.16 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
925366-4
- Factory colour
Green
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
10.16 mm
- Length
2.94 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094705 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 4 Contact spacing: 2.54 mm 925366-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094705 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 4 Contact spacing: 2.54 mm 925366-4 1 pc(s)
Information
Information 1094705 TE Connectivity Socket housing cable AMPMODU MOD IV Total number of pins 4 Contact spacing: 2.54 mm 925366-4 1 pc(s)




