
Number
Highlights & Details
Socket housing automotive ampseal 16
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
AMPSEAL16
- Pins per row
2
- Total number of pins
2
- Width
36.75 mm
- Pin shape
Circular
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Dim
(L x W x H) 20.33 x 36.75 x 23.5 mm
- Code
B
- Case material
Thermoplastic material
- Manufacturer part #
776522-2
- Factory colour
Grey
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
- Height
23.5 mm
- Length
20.33 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL16
Documents & Downloads
Datasheet
Datasheet 1303166 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 2 776522-2 1 pc(s)
Datasheet 1303166 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 2 776522-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303166 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 2 776522-2 1 pc(s)
Information
Information 1303166 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 2 776522-2 1 pc(s)
Information 1303166 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 2 776522-2 1 pc(s)
Information 1303166 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 2 776522-2 1 pc(s)






