
Number
Highlights & Details
Socket housing automotive ampseal 16
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
AMPSEAL16
- Pins per row
4
- Total number of pins
8
- Width
36.8 mm
- Pin shape
Circular
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Dim
(L x W x H) 29.33 x 36.8 x 31.5 mm
- Code
A
- Case material
Thermoplastic material
- Manufacturer part #
776494-1
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
- Height
31.5 mm
- Length
29.33 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL16
Documents & Downloads
Datasheet
Datasheet 1303200 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 8 776494-1 1 pc(s)
Datasheet 1303200 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 8 776494-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303200 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 8 776494-1 1 pc(s)
Information
Information 1303200 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 8 776494-1 1 pc(s)
Information 1303200 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 8 776494-1 1 pc(s)
Information 1303200 TE Connectivity Socket housing cable AMPSEAL16 Total number of pins 8 776494-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.





