
Number
Highlights & Details
Socket housing DYNAMIC D-2100 S
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
DYNAMIC 2000 Series
- Pins per row
3
- Total number of pins
3
- Width
20 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.9 x 20 x 12.03 mm
- Code
X
- Case material
Polyester
- Manufacturer part #
1-1318120-3
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
250 V DC
- Height
12.03 mm
- Length
8.9 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
DYNAMIC D-2100S
Documents & Downloads
Datasheet
Datasheet 1278167 TE Connectivity Socket housing cable DYNAMIC 2000 Series Total number of pins 3 1-1318120-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278167 TE Connectivity Socket housing cable DYNAMIC 2000 Series Total number of pins 3 1-1318120-3 1 pc(s)
Information
Information 1278167 TE Connectivity Socket housing cable DYNAMIC 2000 Series Total number of pins 3 1-1318120-3 1 pc(s)











