
Number
Highlights & Details
Bushing housing, 2-row dynamic series
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
DYNAMIC 3000 Series
- Pins per row
3
- Total number of pins
6
- Width
24.36 mm
- Pin shape
Rectangular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.23 x 24.36 x 22.8 mm
- Case material
Thermoplastic material
- Manufacturer part #
178289-3
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
22.8 mm
- Length
12.23 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-3100D
Documents & Downloads
Datasheet
Datasheet 1269594 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 6 178289-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1269594 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 6 178289-3 1 pc(s)
Information
Information 1269594 TE Connectivity Socket housing cable DYNAMIC 3000 Series Total number of pins 6 178289-3 1 pc(s)








