
TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 4 174257-2 1 pc(s)
Number
Highlights & Details
Socket housing Econoseal J Series Mark II (+)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-wire
- Series
Econoseal J Series Mark II (+)
- Pins per row
2
- Total number of pins
4
- Width
29.3 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Dim
(L x W x H) 20.6 x 29.3 x 27.6 mm
- Case material
Thermoplastic material
- Manufacturer part #
174257-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
12 V DC
- Height
27.6 mm
- Length
20.6 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
Econoseal J Serie Mark II (+)
Documents & Downloads
Datasheet
Datasheet 1340648 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 4 174257-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340648 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 4 174257-2 1 pc(s)
Information
Information 1340648 TE Connectivity Socket housing cable Econoseal J Series Mark II (+) Total number of pins 4 174257-2 1 pc(s)








