
Number
Highlights & Details
Socket housing Econoseal E
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
Econoseal Series E
- Pins per row
2
- Total number of pins
2
- Width
30.5 mm
- Pin shape
Circular
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- Dim
(L x W x H) 19 x 30.5 x 19 mm
- Case material
Polyamide
- Manufacturer part #
826884-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
19 mm
- Length
19 mm
- RoHS-compliant
Yes
- Type
Econoseal Serie E
Documents & Downloads
Datasheet
Datasheet 1340594 TE Connectivity Socket housing cable Econoseal Series E Total number of pins 2 826884-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340594 TE Connectivity Socket housing cable Econoseal Series E Total number of pins 2 826884-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.








