
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.27
50
11% = € 0.03
€ 0.24
100
11% = € 0.03
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.27 / piece)
€ 0.27
plus VAT.
14-day return policy included
Highlights & Details
Socket housing El Series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
EI Series
- CS
2.50 mm
- Pins per row
4
- Total number of pins
4
- Width
14 mm
- Pin shape
Rectangular
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.8 x 14 x 11.9 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
171822-4
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
350 V DC
- Height
11.9 mm
- Length
5.8 mm
- RoHS-compliant
Yes
- Max. temperature
+95 °C
- Min. temperature
-20 °C
- Type
EI
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1369353 TE Connectivity Socket housing cable EI Series Total number of pins 4 Contact spacing: 2.50 mm 171822-4 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.




