
Number
Highlights & Details
Flat plug casing FF6,3
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- Pins per row
1
- Total number of pins
1
- Width
31.0 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 9.4 x 31.0 x 12.4 mm
- Case material
Polyamide
- Manufacturer part #
180916
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
12.4 mm
- Length
9.4 mm
- RoHS-compliant
Yes
- Type
180916
Documents & Downloads
Datasheet
Datasheet 792788 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 1 180916 1 pc(s)
Datasheet 792788 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 1 180916 1 pc(s)
Datasheet 792788 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 1 180916 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792788 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 1 180916 1 pc(s)
Information
Information 792788 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 1 180916 1 pc(s)
Description
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.
This text is machine translated.





