There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
FASTIN-FASTON
6.35 mm
2
2
22.9 mm
Rectangular
1 pc(s)
(L x W x H) 10.0 x 22.9 x 15.2 mm
Polyamide
180923
Ecru
No
Polyamide
Tin plated
15.2 mm
10.0 mm
Yes
180923
Datasheet 792782 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180923 1 pc(s)
Datasheet 792782 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180923 1 pc(s)
User & Safety Instructions 792782 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180923 1 pc(s)
Information 792782 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 6.35 mm 180923 1 pc(s)