
Number
Highlights & Details
Socket housing FF6,3
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- CS
7.40 mm
- Pins per row
2
- Total number of pins
2
- Width
22.9 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 10.2 x 22.9 x 18.0 mm
- Case material
Polyamide
- Manufacturer part #
180907
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
18.0 mm
- Length
10.2 mm
- RoHS-compliant
Yes
- Type
180907
Documents & Downloads
Datasheet
Datasheet 792783 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 7.40 mm 180907 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792783 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 7.40 mm 180907 1 pc(s)
Information
Information 792783 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 2 Contact spacing: 7.40 mm 180907 1 pc(s)
Description
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.
This text is machine translated.





