
Number
Highlights & Details
Socket housing FF6,3
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- CS
9.10 mm
- Pins per row
4
- Total number of pins
8
- Width
37.7 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 16.6 x 37.7 x 24.1 mm
- Case material
Polyamide
- Manufacturer part #
163007
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
24.1 mm
- Length
16.6 mm
- RoHS-compliant
Yes
- Type
163007
Documents & Downloads
Datasheet
Datasheet 792787 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163007 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792787 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163007 1 pc(s)
Information
Information 792787 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163007 1 pc(s)
Description
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.
This text is machine translated.





