
Number
Highlights & Details
Flat plug casing FF6,3
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- CS
9.10 mm
- Pins per row
4
- Total number of pins
8
- Width
49.9 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 18.3 x 49.9 x 32.6 mm
- Case material
Polyamide
- Manufacturer part #
163008
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
32.6 mm
- Length
18.3 mm
- RoHS-compliant
Yes
- Type
163008
Documents & Downloads
Datasheet
Datasheet 792794 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163008 1 pc(s)
Datasheet 792794 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163008 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792794 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163008 1 pc(s)
Information
Information 792794 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 8 Contact spacing: 9.10 mm 163008 1 pc(s)
Description
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.
This text is machine translated.





