
Number
Highlights & Details
Socket housing HDSCS, MCP
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 18
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
HDSCS, MCP
- Pins per row
9
- Total number of pins
18
- Width
67.2 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
17
- AWG (min.)
17
- Dim
(L x W x H) 25.7 x 67.2 x 31.25 mm
- Connection
Type C CEE 7/16 plug 1.6 mm
- Code
A
- Case material
Thermoplastic material
- Manufacturer part #
1-1563759-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
42 V DC
- Height
31.25 mm
- Length
25.7 mm
- max. cross section
1.50 mm²
- Min. cross section
1.50 mm²
- RoHS-compliant
Yes
IP67/IP69K
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
HDSCS, MCP
Documents & Downloads
Datasheet
Datasheet 1311610 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 18 1-1563759-1 1 pc(s)
Datasheet 1311610 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 18 1-1563759-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311610 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 18 1-1563759-1 1 pc(s)
Information
Information 1311610 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 18 1-1563759-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.







