
Number
Highlights & Details
J-P-T connector sealed
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
23.6 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 23.4 x 23.6 x 35.5 mm
- Connection
Crimp
- Connection angle
180°
- Case material
PBT GF
- Manufacturer part #
963040-3
- Factory colour
Black
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
12 V AC
12 V DC
- Height
35.5 mm
- Length
23.4 mm
- RoHS-compliant
Yes
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
963040-3
Documents & Downloads
Datasheet
Datasheet 1428093 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 963040-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428093 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 963040-3 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










