
Number
Highlights & Details
J-P-T timer connector sealed
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
J-P-T
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
37.75 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 19 x 37.75 x 36.7 mm
- Connection
Crimp
- Case material
PBT GF
- Manufacturer part #
1-967059-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Height
36.7 mm
- Length
19 mm
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020676 TE Connectivity Socket housing cable J-P-T Total number of pins 4 Contact spacing: 5 mm 1-967059-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020676 TE Connectivity Socket housing cable J-P-T Total number of pins 4 Contact spacing: 5 mm 1-967059-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


