
Number
Highlights & Details
J-P-T timer connector sealed
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 42
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
3
- Connector system
wire-to-board
- Series
J-P-T
- CS
5 mm
- Pins per row
14
- Total number of pins
42
- Width
82.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 32 x 82.5 x 33 mm
- Case material
PBT GF
- Manufacturer part #
1-967281-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
12 V DC
- Height
33 mm
- Length
32 mm
- RoHS-compliant
Yes
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020681 TE Connectivity Socket housing cable J-P-T Total number of pins 42 Contact spacing: 5 mm 1-967281-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020681 TE Connectivity Socket housing cable J-P-T Total number of pins 42 Contact spacing: 5 mm 1-967281-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


