
Number
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
3
- Total number of pins
6
- Width
16 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 21.50 x 16 x 29.50 mm
- Case material
PBT GF
- Manufacturer part #
1-929504-2
- Factory colour
Ecru
- Industrial packaging
No
- Connector contact surface
Tin plated
- Height
29.50 mm
- Length
21.50 mm
- RoHS-compliant
Yes
- Type
1-929504-2
Documents & Downloads
Datasheet
Datasheet 1428055 TE Connectivity Socket housing cable J-P-T Total number of pins 6 Contact spacing: 5 mm 1-929504-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428055 TE Connectivity Socket housing cable J-P-T Total number of pins 6 Contact spacing: 5 mm 1-929504-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.

