
Number
Highlights & Details
Junior power timer housing (J-P-T)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
J-P-T
- CS
5 mm
- Pins per row
4
- Total number of pins
8
- Width
29.5 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 16 x 29.5 x 21 mm
- Case material
PBT
- Manufacturer part #
929504-3
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT
- Connector contact surface
Tin plated
- Height
21 mm
- Length
16 mm
- max. cross section
2.50 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 658655 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 929504-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658655 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 929504-3 1 pc(s)
Information
Information 658655 TE Connectivity Socket housing cable J-P-T Total number of pins 8 Contact spacing: 5 mm 929504-3 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.

