
Number
Highlights & Details
MCP socket housing
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 21
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
3
- Connector system
automotive
- Series
MCP
- Pins per row
7
- Total number of pins
21
- Width
41 mm
- Pin shape
Rectangular
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
1 pc(s)
- Dim
(L x W x H) 24 x 41 x 25.4 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
8-968975-2
- Factory colour
Grey
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Nominal voltage
28 V DC
- Height
25.4 mm
- Length
24 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340689 TE Connectivity Socket housing cable MCP Total number of pins 21 8-968975-2 1 pc(s)
Datasheet 1340689 TE Connectivity Socket housing cable MCP Total number of pins 21 8-968975-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340689 TE Connectivity Socket housing cable MCP Total number of pins 21 8-968975-2 1 pc(s)
Information
Information 1340689 TE Connectivity Socket housing cable MCP Total number of pins 21 8-968975-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










