
Number
Highlights & Details
MCP socket housing
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 39
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
3
- Connector system
automotive
- Series
MCP
- Pins per row
13
- Total number of pins
39
- Width
120.5 mm
- Pin shape
Rectangular
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Content
1 pc(s)
- Dim
(L x W x H) 44 x 120.5 x 46 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Code
E
- Case material
PBT GF
- Manufacturer part #
5-1718321-3
- Factory colour
Green
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Nominal voltage
36 V DC
- Height
46 mm
- Length
44 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340744 TE Connectivity Socket housing cable MCP Total number of pins 39 5-1718321-3 1 pc(s)
Datasheet 1340744 TE Connectivity Socket housing cable MCP Total number of pins 39 5-1718321-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340744 TE Connectivity Socket housing cable MCP Total number of pins 39 5-1718321-3 1 pc(s)
Information
Information 1340744 TE Connectivity Socket housing cable MCP Total number of pins 39 5-1718321-3 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










