There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket housing cable
Socket, straight
2
wire-to-board
Micro-MATE-N-LOK
3 mm
5
10
16 mm
Square
5 A
5 A
1 pc(s)
17
20
(L x W x H) 11.7 x 16 x 14.04 mm
Crimp
Polyamide
1-794617-0
Black
No
Polyamide
250 V
14.04 mm
11.7 mm
Yes
+105 °C
-40 °C
Micro-Mate-Lok
Material: Polyamide UL94V-0
-40 - +105 °C
Datasheet 1173208 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 10 Contact spacing: 3 mm 1-794617-0 1 pc(s)
User & Safety Instructions 1173208 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 10 Contact spacing: 3 mm 1-794617-0 1 pc(s)
Information 1173208 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 10 Contact spacing: 3 mm 1-794617-0 1 pc(s)