
Number
Highlights & Details
Micro 3 mm MATE-N-LOK plug-in casing for use with crimp-contacts
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MATE-N-LOK
- CS
3 mm
- Pins per row
6
- Total number of pins
12
- Width
14.04 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
17
- AWG (min.)
20
- Dim
(L x W x H) 4 x 14.04 x 11.7 mm
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
1-794617-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
250 V
- Height
11.7 mm
- Length
4 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Micro-Mate-Lok
- Type
Material: Polyamide UL94V-0
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 1173209 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 12 Contact spacing: 3 mm 1-794617-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1173209 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 12 Contact spacing: 3 mm 1-794617-2 1 pc(s)
Information
Information 1173209 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 12 Contact spacing: 3 mm 1-794617-2 1 pc(s)
Description
Scope of delivery
- Delivery without contacts.




