

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket housing cable
Socket, straight
1
wire-to-board
Micro-MATE-N-LOK
3 mm
2
2
14.04 mm
Square
5 A
5 A
1 pc(s)
17
20
(L x W x H) 7.0 x 14.04 x 8.7 mm
Crimp
Polyamide
1445022-2
Black
No
Polyamide
250 V DC
300 V DC
8.7 mm
7.0 mm
Yes
+105 °C
-40 °C
Micro-Mate-Lok
Material: Polyamide UL94V-0
1 x 2
-
-40 - +105 °C
Datasheet 747865 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 2 Contact spacing: 3 mm 1445022-2 1 pc(s)
User & Safety Instructions 747865 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 2 Contact spacing: 3 mm 1445022-2 1 pc(s)
Information 747865 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 2 Contact spacing: 3 mm 1445022-2 1 pc(s)