
Number
Highlights & Details
Universal-MATE-N-LOK Plug connector, Connector housing for use with crimp contacts.
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 15
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, built-in
- No. of rows
3
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
5
- Total number of pins
15
- Width
33.02 mm
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
16
- Dim
(L x W x H) 20.32 x 33.02 x 27.43 mm
- Case material
Polyamide
- Manufacturer part #
1-480711-0
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
27.43 mm
- Length
20.32 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
- Nominal current (details)
15 A
- Temperature range
-55 - +120 °C
Documents & Downloads
Datasheet
Datasheet 1196522 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 15 1-480711-0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196522 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 15 1-480711-0 1 pc(s)
Information
Information 1196522 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 15 1-480711-0 1 pc(s)












