
TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.20 mm 172157-1 1 pc(
Number
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, built-in
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- CS
4.20 mm
- Pins per row
2
- Total number of pins
2
- Width
23.7 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
10
- Dim
(L x W x H) 11.8 x 23.7 x 11.95 mm
- Case material
Polyamide
- Manufacturer part #
172157-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
11.95 mm
- Length
11.8 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Type
Mini-Universal MATE-N-LOK
- Type
Snap-in
- Pins
1 x 2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749732 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.20 mm 172157-1 1 pc(
User & Safety Instructions
User & Safety Instructions 749732 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.20 mm 172157-1 1 pc(
Information
Information 749732 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.20 mm 172157-1 1 pc(
Description
Typical applications: light industries, maintenance electronics
Scope of delivery
- Supply without contacts










