
Number
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- CS
4.20 mm
- Pins per row
2
- Total number of pins
2
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- Dim
(L x W x H) 6.6 x 23.7 x 12.4 mm
- Factory colour
Ecru
- Height
12.4 mm
- Length
6.6 mm
- Width
23.7 mm
- Industrial packaging
No
- Manufacturer part #
172233-1
- Type
Mini-Universal MATE-N-LOK
- Type
Free-hanging
- Nominal voltage
600 V AC
- AWG max.
20
- AWG (min.)
14
- Insulation material
Polyamide
- No. of rows
1
- Pins
1 x 2
- Connection
-
- Case material
Polyamide
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 749720 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.20 mm 172233-1 1 pc(
Information
Information 749720 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.20 mm 172233-1 1 pc(
Description
Typical applications: light industries, maintenance electronics
Scope of delivery
- Supply without contacts
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































