
Number
Highlights & Details
Universal-MATE-N-LOK Plug connector, Connector housing for use with crimp contacts.
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
6
- Total number of pins
6
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
16
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
926300-3
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- RoHS-compliant
Yes
- Type
UNIVERSAL MATE-N-LOK
- Nominal current (details)
15 A
- Temperature range
-55 - +120 °C
Documents & Downloads
Datasheet
Datasheet 1400892 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 6 926300-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1400892 TE Connectivity Socket housing cable Universal-MATE-N-LOK Total number of pins 6 926300-3 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.








