
Number
Highlights & Details
Bushing housing, 2-row dynamic series
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Plug, mount
- No. of rows
2
- Connector system
wire-to-board
- Series
DYNAMIC 3000 Series
- Pins per row
6
- Total number of pins
12
- Width
51 mm
- Pin shape
Rectangular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- Dim
(L x W x H) 17.78 x 51 x 33.6 mm
- Case material
Thermoplastic material
- Manufacturer part #
178803-6
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Nominal voltage
250 V AC
- Height
33.6 mm
- Length
17.78 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-3100D
Documents & Downloads
Datasheet
Datasheet 1269602 TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 12 178803-6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1269602 TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 12 178803-6 1 pc(s)
Information
Information 1269602 TE Connectivity Socket housing PCB DYNAMIC 3000 Series Total number of pins 12 178803-6 1 pc(s)







