
Number
Highlights & Details
Flat plug housing with flange HDSCS, MCP
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
HDSCS, MCP
- Pins per row
2
- Total number of pins
2
- Width
50.6 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
9
- AWG (min.)
9
- Dim
(L x W x H) 39.8 x 50.6 x 42.5 mm
- Connection
Type C CEE 7/16 plug 5.8 mm
- Code
A
- Case material
Thermoplastic material
- Manufacturer part #
1-1564546-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Nominal voltage
42 V DC
- Height
42.5 mm
- Length
39.8 mm
- max. cross section
6 mm²
- Min. cross section
6 mm²
- RoHS-compliant
Yes
IP67/IP69K
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Type
HDSCS, MCP
Documents & Downloads
Datasheet
Datasheet 1311586 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564546-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311586 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564546-1 1 pc(s)
Information
Information 1311586 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 2 1-1564546-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.







