
Number
Highlights & Details
Flat plug housing without flange HDSCS, MCP
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
HDSCS, MCP
- Pins per row
2
- Total number of pins
4
- Width
47.1 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
12
- Dim
(L x W x H) 27 x 47.1 x 29.1 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Code
A
- Case material
Thermoplastic material
- Manufacturer part #
1-1703818-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Nominal voltage
42 V DC
- Height
29.1 mm
- Length
27 mm
- max. cross section
2.50 mm²
- Min. cross section
2.50 mm²
- RoHS-compliant
Yes
IP67/IP69K
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Type
HDSCS, MCP
Documents & Downloads
Datasheet
Datasheet 1311570 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 4 1-1703818-1 1 pc(s)
Datasheet 1311570 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 4 1-1703818-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311570 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 4 1-1703818-1 1 pc(s)
Information
Information 1311570 TE Connectivity Socket housing PCB HDSCS, MCP Total number of pins 4 1-1703818-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.







