
Number
Highlights & Details
MCON connector
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- IEC 60529 and DIN 40050
- Product type
Socket housing PCB
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MCON 1.2
- Pins per row
2
- Total number of pins
2
- Width
44 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 10.8 x 44 x 14.8 mm
- Connection
Type C CEE 7/16 plug 1.2 mm
- Code
A
- Case material
Polyamide
- Manufacturer part #
1-1703498-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
14 V DC
- Height
14.8 mm
- Length
10.8 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
MCON 1.2
Documents & Downloads
Datasheet
Datasheet 1337178 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 2 1-1703498-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1337178 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 2 1-1703498-1 1 pc(s)
Information
Information 1337178 TE Connectivity Socket housing PCB MCON 1.2 Total number of pins 2 1-1703498-1 1 pc(s)







