
Number
Highlights & Details
MCP socket housing
- Content: 1 pc(s)
- No. of rows: 4
- Total number of pins: 62
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Plug, straight
- No. of rows
4
- Connector system
automotive
- Series
MCP
- Total number of pins
62
- Width
120.5 mm
- Pin shape
Rectangular
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Content
1 pc(s)
- Dim
(L x W x H) 44 x 120.5 x 46 mm
- Connection
Type C CEE 7/16 plug 1.6 mm
Type C CEE 7/16 plug 2.8 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
1-1418883-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Nominal voltage
36 V DC
- Height
46 mm
- Length
44 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340723 TE Connectivity Socket housing PCB MCP Total number of pins 62 1-1418883-1 1 pc(s)
Datasheet 1340723 TE Connectivity Socket housing PCB MCP Total number of pins 62 1-1418883-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340723 TE Connectivity Socket housing PCB MCP Total number of pins 62 1-1418883-1 1 pc(s)
Information
Information 1340723 TE Connectivity Socket housing PCB MCP Total number of pins 62 1-1418883-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










