
Number
Highlights & Details
Terminal block
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, straight
- No. of rows
2
- Connector system
board-to-board
- Series
Micro-MaTch
- CS
1.27 mm
- Pins per row
2
- Total number of pins
4
- Width
7.1 mm
- Pin shape
Rectangular
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
28
- Dim
(L x W x H) 5.2 x 7.1 x 5.3 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
7-188275-4
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Nominal voltage
230 V AC
- Height
5.3 mm
- Length
5.2 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Micro-MaTch
- Compatible with (details)
28
28
Documents & Downloads
Datasheet
Datasheet 1005555 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-188275-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005555 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-188275-4 1 pc(s)
Information
Information 1005555 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-188275-4 1 pc(s)
Description
This text is machine translated.



