
Number
Highlights & Details
TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-215079-4 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Flammability level: UL 94 V-0
- Product type
Socket housing PCB
- Connector type
Socket, straight
- No. of rows
2
- Connector system
board-to-board
- Series
Micro-MaTch
- CS
1.27 mm
- Pins per row
2
- Total number of pins
4
- Width
7.1 mm
- Pin shape
Rectangular
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
28
- Dim
(L x W x H) 5.2 x 7.1 x 7.1 mm
- Connection
Print
- Case material
Polyester
- Manufacturer part #
7-215079-4
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Polyester
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
100 V AC
- Height
7.1 mm
- Length
5.2 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
7-0215079-4
- Compatible with (details)
28
28
- Connection
-
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 748176 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-215079-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748176 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-215079-4 1 pc(s)
Information
Information 748176 TE Connectivity Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 7-215079-4 1 pc(s)
Description
Particularly suitable for portable Devices and Applications under Vibration.

