
Number
Minimum order quantity: 7
Total (€ 0.29 / piece)
€ 2.03
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Resistance
15 Ω
- Power rating
7 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
39 mm
- Width
13 mm
- Height
9 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 39 x 13 x 9 mm
- RoHS-compliant
Yes
- Type
SQMW715RJ
Documents & Downloads
Datasheet
Datasheet 1677357 TE Connectivity 1623789-5 Metal film resistor 15 Ω Radial lead 7 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677357 TE Connectivity 1623789-5 Metal film resistor 15 Ω Radial lead 7 W 5 % 1 pc(s)
Information
Information 1677357 TE Connectivity 1623789-5 Metal film resistor 15 Ω Radial lead 7 W 5 % 1 pc(s)

