
TE Connectivity STD01Y-4 Pre-printed cable marker Imprint 4 Outside diameter range 1 up to 1.40 mm 9-1768040-6
Highlights & Details
Marker sleeves
- No. of markers: 30
- Imprint: 4
Our service for you
Technical specifications
- Color mounting tool: Brown
- Product type
Pre-printed cable marker
- Imprint
4
- Type
Numbers
- Series
STD01
- Factory colour
Yellow
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
1 mm
- Suitable for outside Ø (max.)
1.40 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- No. of markers
30
- Outside diameter range
1 up to 1.40 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
9-1768040-6
- Content
30 pc(s)
Documents & Downloads
Datasheet
Datasheet 1367027 TE Connectivity STD01Y-4 Pre-printed cable marker Imprint 4 Outside diameter range 1 up to 1.40 mm 9-1768040-6
User & Safety Instructions
User & Safety Instructions 1367027 TE Connectivity STD01Y-4 Pre-printed cable marker Imprint 4 Outside diameter range 1 up to 1.40 mm 9-1768040-6
Information
Information 1367027 TE Connectivity STD01Y-4 Pre-printed cable marker Imprint 4 Outside diameter range 1 up to 1.40 mm 9-1768040-6
Description
Scope of delivery
- 30 marker with fitting tools
- This text is machine translated.



