
Highlights & Details
Marker sleeves
- No. of markers: 30
- Imprint: 5
Our service for you
Technical specifications
- Color mounting tool: natural
- Product type
Pre-printed cable marker
- Imprint
5
- Type
Numbers
- Series
STD05
- Factory colour
White
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
2.30 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- No. of markers
30
- Outside diameter range
2.30 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
7-1768042-8
- Content
30 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1367134 TE Connectivity STD05W-5 Pre-printed cable marker Imprint 5 Outside diameter range 2.30 up to 3 mm 7-1768042-8
Information
Information 1367134 TE Connectivity STD05W-5 Pre-printed cable marker Imprint 5 Outside diameter range 2.30 up to 3 mm 7-1768042-8
Description
Scope of delivery
- 30 marker with fitting tools
- This text is machine translated.



