
TE Connectivity STD06W-5 Pre-printed cable marker Imprint 5 Outside diameter range 2.60 up to 3.50 mm 531934-000
Number (Package size 30 pc(s))
Highlights & Details
Marker sleeves
- No. of markers: 30
- Imprint: 5
Our service for you
Technical specifications
- Color mounting tool: Red
- Product type
Pre-printed cable marker
- Imprint
5
- Type
Numbers
- Series
STD06
- Factory colour
White
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
2.60 mm
- Suitable for outside Ø (max.)
3.50 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- No. of markers
30
- Outside diameter range
2.60 up to 3.50 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
531934-000
- Content
30 pc(s)
Documents & Downloads
Datasheet
Datasheet 1367237 TE Connectivity STD06W-5 Pre-printed cable marker Imprint 5 Outside diameter range 2.60 up to 3.50 mm 531934-000
User & Safety Instructions
User & Safety Instructions 1367237 TE Connectivity STD06W-5 Pre-printed cable marker Imprint 5 Outside diameter range 2.60 up to 3.50 mm 531934-000
Information
Information 1367237 TE Connectivity STD06W-5 Pre-printed cable marker Imprint 5 Outside diameter range 2.60 up to 3.50 mm 531934-000
Description
Scope of delivery
- 30 marker with fitting tools
- This text is machine translated.



