
TE Connectivity STD09Y-6 Pre-printed cable marker Imprint 6 Outside diameter range 3.25 up to 4.50 mm 746782-000
Number (Package size 30 pc(s))
Highlights & Details
Marker sleeves
- No. of markers: 30
- Imprint: 6
Our service for you
Technical specifications
- Color mounting tool: Blue
- Product type
Pre-printed cable marker
- Imprint
6
- Type
Numbers
- Series
STD09
- Factory colour
Yellow
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
3.25 mm
- Suitable for outside Ø (max.)
4.50 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- Labels per sheet
30
- No. of markers
30
- Outside diameter range
3.25 up to 4.50 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
746782-000
- Content
30 pc(s)
Documents & Downloads
Datasheet
Datasheet 1367208 TE Connectivity STD09Y-6 Pre-printed cable marker Imprint 6 Outside diameter range 3.25 up to 4.50 mm 746782-000
User & Safety Instructions
User & Safety Instructions 1367208 TE Connectivity STD09Y-6 Pre-printed cable marker Imprint 6 Outside diameter range 3.25 up to 4.50 mm 746782-000
Information
Information 1367208 TE Connectivity STD09Y-6 Pre-printed cable marker Imprint 6 Outside diameter range 3.25 up to 4.50 mm 746782-000
Description
Scope of delivery
- 30 marker with fitting tools
- This text is machine translated.



