
TE Connectivity STD15-APPLICATOR Pre-printed cable marker Imprint Ohne Aufdruck Outside diameter range 5.80 up to 8.50 m
Number
Highlights & Details
Fitting tools
- No. of markers: 0
- Imprint: Ohne Aufdruck
Our service for you
Technical specifications
- Product type
Pre-printed cable marker
- Imprint
Ohne Aufdruck
- Series
STD15
- Suitable for
TE-Connectivity STD15
- Factory colour
Orange
- Material
Polyacetal (POM)
- Suitable for outside Ø (min.)
5.80 mm
- Suitable for outside Ø (max.)
8.50 mm
- Min. temperature
-40 °C
- Max. temperature
+106 °C
- Features
halogen-free
UV-resistant
+ chevron cut
Retrofittable
- No. of markers
0
- Outside diameter range
5.80 up to 8.50 mm
- Colour-coded
Yes
- Halogen-free
No
- Manufacturer part #
5-1768045-4
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1367348 TE Connectivity STD15-APPLICATOR Pre-printed cable marker Imprint Ohne Aufdruck Outside diameter range 5.80 up to 8.50 m
User & Safety Instructions
User & Safety Instructions 1367348 TE Connectivity STD15-APPLICATOR Pre-printed cable marker Imprint Ohne Aufdruck Outside diameter range 5.80 up to 8.50 m
Information
Information 1367348 TE Connectivity STD15-APPLICATOR Pre-printed cable marker Imprint Ohne Aufdruck Outside diameter range 5.80 up to 8.50 m
Description
Scope of delivery
- Fitting tools
- This text is machine translated.



