
TE Connectivity Super seal set AMP-Superseal 1.5mm Series Total number of pins 6 Contact spacing: 6 mm 30S007 1 Set
Number
Highlights & Details
AMP-SUPERSEAL-plug connector set
- Content: 1 Set
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Super seal set
- Connector type
Plug, straight
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
AMP-Superseal 1.5mm Series
- CS
6 mm
- Pins per row
6
- Total number of pins
6
- Pin shape
Rectangular
- Nominal current
14 A
- Nominal current - rounded value
14 A
- Content
1 Set
- Connection
Type C CEE 7/16 plug 1.5 mm
Crimp
- Case material
Polyamide
- Manufacturer part #
30S007
- Factory colour
Black
- Insulation material
Polyamide
- Nominal voltage
24 V DC
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
30S007
Documents & Downloads
Datasheet
Datasheet 1545107 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Total number of pins 6 Contact spacing: 6 mm 30S007 1 Set
User & Safety Instructions
User & Safety Instructions 1545107 TE Connectivity Super seal set AMP-Superseal 1.5mm Series Total number of pins 6 Contact spacing: 6 mm 30S007 1 Set
Description
Application area: Power supplies, Sensors, general Industrial applications.
Scope of delivery
- 3 x connector
- 3x socket
- 36 x contacts
- 36 x seals










