
Highlights & Details
Miniature relay P1, mono-stable, 1 X changeover contacts
Technical specifications
- Product type
PCB relay
- Type
V23026A1002B201
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
35 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2250 Ω
- Contact type
1 change-over
- Contact material
PnNi
- Switching voltage (max.)
150 V DC
125 V AC
- Switching current (max.)
1 A
- Max. switching capacity
60 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
13 mm
- Width
7.62 mm
- Height
6.9 mm
- Dim
(L x W x H) 13 x 7.62 x 6.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Nominal current (details)
1 A
- Test voltage
(Coil/contact) 1500 Veff
- Switching capacity
60 VA
- Switching voltage
125V/AC / 150 V DC
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 504295 TE Connectivity V23026A1002B201 PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504295 TE Connectivity V23026A1002B201 PCB relay 12 V DC 1 A 1 change-over 1 pc(s)



