Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
V23079A1003B301
THT
2 change-overs
AgNi+Au
12 V DC
2.5 mm
1029 Ω
140 mW
Washable (RT III)
+85 °C
-40 °C
14.5 mm
7.2 mm
9.8 mm
(L x W x H) 14.5 x 7.2 x 9.8 mm
1 pc(s)
2.8 g
Yes
User & Safety Instructions 2272776 TE Connectivity V23079A1003B301 Industrial relay Nominal voltage: 12 V DC 2 change-overs Piece 1 pc(s)