Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PCB relay
V23105-A5303-A201
12 V DC
8.4 V DC
24.3 V DC
monostable, 1 coil
720 Ω
2 change-overs
AgNi+Au
220 V DC
250 V AC
3 A
60 W
125 VA
Solder pins
-25 °C
+85 °C
20.3 mm
10.1 mm
11.45 mm
(L x W x H) 20.3 x 10.1 x 11.45 mm
1 pc(s)
Yes
12 V DC
3 A
60 W/120 VA
Datasheet 504164 TE Connectivity V23105-A5303-A201 PCB relay 12 V DC 3 A 2 change-overs 1 pc(s)