The TN-280BT-A3 is not only a great sounding record player for music enthusiasts who want to enjoy vinyl records from the cupboard or new editions. With its Bluetooth® capability, it opens up a whole new way of listening to records. No extra cost for Hi-Fi components or complicated cabling is required, all you need was the Bluetooth® speaker or a pair of Bluetooth® headphones that you might already be using with your smartphone.Built-in Bluetooth® transmitterThe TN-280BT-A3 emits the sound wirelessly via the built-in Bluetooth® transmitter, in addition to the conventional cinch output in analogueue line or phono format. The pairing button is located on the right front of the housing, and the pairing indicator indicates that the speaker / headset is successfully connected.Authentic 2-speed belt drive record playerThe high inertia aluminum die-cast platter is driven by hohem torque DC motor which provides stable rotation at both 33-1/3 and 45 rpm. A soft felt mat reduces the vibrations effectively. The high accuracy of the spindle is ensured by a polished stainless steel spindle and a high-strength bronze spindle holder.High-density MDF housing with a beautiful finishUnlike other plastic-enclosed devices, the heavy MDF cabinet minimizes vibration and resonance for clearer sound when playing back your vinyl collection.Built-in phono-EQ amplifier with MM pick-upEnjoy vinyl playback with every amplifier. The TN-280BT-A3 supports both phono and line outputs so that you can enjoy your records with or without phono equalizer.Static symmetrical straight tonearmA straight tone arm is used for high sampling accuracy. The anti-skating mechanism also provides for an exact scanning of vinyl records. A VM pick-up, equivalent TO THE MM type, AT3600L from audio Technica is installed ex works.Anti-skating mechanismAs with the upper models, the TN-280BT-A3 also features an anti-skating mechanism for accurate scanning.
This text is machine translated.