
Quantity (Piece(s))
Savings
Package size (plus VAT.)
70
-
€ 0.04
350
25% = € 0.01
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 70
Total (€ 0.04 / piece)
€ 2.80
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
1.5 mm
- Dim
(Ø x H) 4 mm x 7 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
7 mm
- (Ø)
4 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
KSS475M035S1A5B07K
Documents & Downloads
Datasheet
Datasheet 1325876 Teapo KSS475M035S1A5B07K Electrolytic capacitor Radial lead 1.5 mm 4.7 µF 35 V 20 % (Ø x H) 4 mm x 7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325876 Teapo KSS475M035S1A5B07K Electrolytic capacitor Radial lead 1.5 mm 4.7 µF 35 V 20 % (Ø x H) 4 mm x 7 mm 1 pc(s)

